TE Connectivity DTM04-4P-E003 DTM Pin Housing Cable 4 Pins 1 pc

MPN
DTM04-4P-E003
EAN-13
2050005538716
Order Code
07-5379
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £5.31
10+ £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TE Connectivity's DTM04-4P-E003 is a female shrouded connector featuring four positions.

It is designed to accommodate 20 AWG wires and comes in a grey housing.

This connector is ideal for environments that require robust and reliable interconnections.

Typical applications include automotive and industrial systems.


Type Pin housing cable
Number of Contacts 4
Gender Female
Number of Rows 2
Colour Grey
Connection Crimp
Contact Material Copper Alloy
Contact Plating Nickel
Contact Type Male Pin
Current Rating 7.5a
Depth 43.69mm
ELV Compliant
Height 19.61mm
Housing Color Grey
Hybrid Connector No
Length 43.688mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute DTM Serie
Mount Free Hanging
Operating Supply Voltage 250v
Packaging Bulk
Pitch 4mm
Polarized Yes
RoHS Compliant Yes
Series DTM
Serviceable Yes
Termination Crimp
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot