TE Connectivity DTM04-4P-E003 DTM Connector Female Shrouded 4P Grey 20AWG

MPN
DTM04-4P-E003
Order Code
14-0729
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 1,535 in stock

TE Connectivity's DTM04-4P-E003 is a female shrouded connector featuring four positions.

It is designed to accommodate 20 AWG wires and comes in a grey housing.

This connector is ideal for environments that require robust and reliable interconnections.

Typical applications include automotive and industrial systems.


Number of Contacts 4
Gender Female
Number of Rows 2
Colour Grey
Contact Material Copper Alloy
Contact Plating Nickel
Contact Type Male Pin
Current Rating 7.5a
Depth 43.69mm
ELV Compliant
Height 19.61mm
Housing Color Grey
Hybrid Connector No
Length 43.688mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Operating Supply Voltage 250v
Packaging Bulk
Pitch 4mm
Polarized Yes
RoHS Compliant Yes
Series DTM
Serviceable Yes
Termination Crimp
Width 15.24mm

Reviews

Be the first to submit a review

Trustpilot