TE Connectivity DTM04-4P DTM Automotive Connector Grey Female Shrouded 4POS

MPN
DTM04-4P
Order Code
14-0595
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
60+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 219 in stock

The TE Connectivity DTM04-4P is a grey female shrouded automotive connector with four positions.

It features robust design for secure electrical connections in harsh environments.

This connector is commonly used in automotive and industrial applications.

It offers reliable performance and weather resistance for durable connectivity.


Type Automotive Connector
Number of Contacts 4
Gender Female
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 7.5
Termination Type CRIMP
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot