TE Connectivity DTM04-3P-E005 DTM Pin Housing Cable 3 Pins

Image Representative of Range

TE Connectivity DTM04-3P-E005 DTM Pin Housing Cable 3 Pins

MPN
DTM04-3P-E005
EAN-13
2050005529547
Order Code
07-5378
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £8.16
10+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

TE Connectivity's DTM04-3P-E005 pin housing cable features a total of three pins and is sold as a single piece. The cable is designed for secure and reliable connectivity in automotive and industrial applications. This durable housing ensures protection against environmental factors, making it suitable for harsh conditions.
Type Pin housing cable
Number of Contacts 3
Gender RCP
Number of Rows 1
Body Orientation Straight
Industrial packaging No
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 3
Series DTM
Terminal Pitch 4.19mm
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot