TE Connectivity DTM04-2P-P006 DTM Pin Housing Cable 2 Pins 1 pc

MPN
DTM04-2P-P006
EAN-13
2050005538990
Order Code
07-5376
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2,622 availableBack-order availability date - 08/10/2026

The TE Connectivity DTM04-2P-P006 DTM female connector is designed with a 120 ohm resistor for optimal data transmission.

It is grey in colour, ensuring easy identification in complex systems.

This connector is typically used in automotive and industrial applications where reliable electrical connections are required.

It features a two-position structure, enhancing connectivity efficiency.


Type Pin housing cable
Number of Contacts 2
Gender Female
Connection Crimp
Eccn Code EAR99
HTS Code 8536.69.40.40
Military Spec True
Misc Attribute DTM Serie
REACH unknown
Series DTM

Reviews

Be the first to submit a review

Trustpilot