TE Connectivity DTM04-12PD DTM Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-12PD DTM Pin Housing Cable 12 Pins 1 pc

MPN
DTM04-12PD
EAN-13
4064161272634
Order Code
07-5371
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
2+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

TE Connectivity manufactures the DTM04-12PD pin housing cable, which accommodates 12 pins. It is typically used in automotive and industrial applications where reliable connectivity is needed. This housing ensures secure and efficient connections.
Type Plug, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 43.69 x 40.01 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Pins per row 6
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 12
Width 40.01mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot