TE Connectivity DTM04-12PC DTM Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-12PC DTM Pin Housing Cable 12 Pins 1 pc

MPN
DTM04-12PC
EAN-13
4064161272627
Order Code
07-5370
Country of Origin
USA
View Full Product Range (22)

Discontinued


TE Connectivity manufactures the DTM04-12PC pin housing cable featuring a total of 12 pins. This component is commonly used for electrical connections in automotive and industrial applications, where reliable connectivity is essential. It is not illuminated and does not specify a voltage or current rating, focusing instead on providing secure wire-to-wire connections.
Type Plug, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Green
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 43.69 x 40.01 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Pins per row 6
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 12
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot