TE Connectivity DTM04-12PB DTM Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-12PB DTM Pin Housing Cable 12 Pins 1 pc

MPN
DTM04-12PB
EAN-13
2050005363981
Order Code
07-5369
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

TE Connectivity's DTM04-12PB is a male shrouded connector with 12 positions and key B.

The connector is designed for robust performance and reliability in harsh environments.

It is commonly used in automotive and industrial applications requiring secure electrical connections.

DTM04-12PB features a durable shell that ensures protection and longevity.


Type Plug, straight
Number of Contacts 12
Gender Male
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 43.69 x 40.01 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DTM
Termination Method Crimp
Width 40.01mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot