TE Connectivity DTM04-12PB DTM Connector Male Shrouded 12Pos Key B

MPN
DTM04-12PB
Order Code
14-0602
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
40+ £5.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 700 in stock

TE Connectivity's DTM04-12PB is a male shrouded connector with 12 positions and key B.

The connector is designed for robust performance and reliability in harsh environments.

It is commonly used in automotive and industrial applications requiring secure electrical connections.

DTM04-12PB features a durable shell that ensures protection and longevity.


Type Housing
Number of Contacts 12
Gender Male
Number of Rows 2
Body Orientation Straight
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Termination Method Crimp

Reviews

Be the first to submit a review

Trustpilot