TE Connectivity DTM04-12PA-L012 DTM Pin Housing Cable 12 Pins 1 pc

TE Connectivity DTM04-12PA-L012 DTM Pin Housing Cable 12 Pins 1 pc

Order Code:

07-5368

Brand: TE Connectivity MPN: DTM04-12PA-L012 EAN-13: 2050005364018

Discontinued


TE Connectivity's DTM04-12PA-L012 is a pin housing cable designed for secure electrical connections. It features a total of 12 pins and is commonly used in automotive and industrial applications. This robust connector ensures reliable performance in demanding environments.
Type Blade terminal, straight
Number of Contacts 12
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 43.69 x 40.01 x 20.22 mm
Height 20.22mm
Industrial packaging No
Length 43.69mm
Max Operating Temperature 125
Max. temperature +125°C
Min Operating Temperature -55
Min. temperature -55°C
Pins per row 6
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 8
Width 40.01mm
Wire Gauge (AWG) 16

Trustpilot