TE Connectivity DTM04-12PA-EE04 DTM Pin Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-12PA-EE04 DTM Pin Housing Cable 12 Pins 1 pc

MPN
DTM04-12PA-EE04
EAN-13
2050005364100
Order Code
07-5367
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.20
10+ £9.23
50+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

TE Connectivity manufactures the DTM04-12PA-EE04 pin housing cable, featuring a total of 12 pins. This robust connector is designed for reliable performance in automotive and industrial applications. It is commonly used in situations requiring secure and durable electrical connections.
Type Plug, straight
Number of Contacts 12
Gender Receptacle
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Industrial packaging No
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Pins per row 6
Reach SVHC Compliant Unknown
Series DTM
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot