TE Connectivity DTM04-08PB DTM Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-08PB DTM Pin Housing Cable 8 Pins 1 pc

MPN
DTM04-08PB
EAN-13
4064161272610
Order Code
07-5366
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity's DTM04-08PB is an 8-pin housing cable designed for reliable electrical connections. It is typically used in automotive and industrial applications where secure connections are crucial. With durable construction, it ensures consistent performance in harsh conditions.
Type Plug, straight
Number of Contacts 8
Gender RCP
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 43.69 x 31.62 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Max Current Rating 7.5/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 4
Series DTM
Termination Method Crimp
Width 31.62mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot