TE Connectivity DTM04-08PA-EE04 DTM Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-08PA-EE04 DTM Pin Housing Cable 8 Pins 1 pc

MPN
DTM04-08PA-EE04
EAN-13
2050005364087
Order Code
07-5365
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.48 £8.86
10+ £7.89 £7.37
50+ £7.81 £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 08/10/2026

The TE Connectivity DTM04-08PA-EE04 is an 8-pin housing cable designed for secure and reliable connections. Manufactured by TE Connectivity, this pin housing is suitable for use in automotive and industrial applications where robust performance is required. With its durable construction and precise engineering, it ensures effective signal transmission in harsh environments.
Type Plug, straight
Number of Contacts 8
Gender Receptacle
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Material Copper
Contact Plating Gold
Dimensions (L x W x H) 43.69 x 31.62 x 20.22 mm
ELV Compliant
Height 20.22mm
Housing Color Black
Hybrid Connector No
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Operating Temperature 150°C
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55°C
Pins per row 4
Pitch 4mm
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DTM
Serviceable Yes
Strain Relief Add By Accessory
Width 31.62mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot