TE Connectivity DTM04-08PA-E005 DTM Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-08PA-E005 DTM Pin Housing Cable 8 Pins 1 pc

MPN
DTM04-08PA-E005
EAN-13
4064161274355
Order Code
07-5364
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £10.15
10+ £9.28
50+ £9.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TE Connectivity's DTM04-08PA-E005 is a pin housing cable designed for secure and reliable connections. It accommodates eight pins and is suitable for automotive, industrial, and marine applications where robust wiring solutions are necessary. The housing is crafted to ensure durability and environmental protection in versatile operating conditions.
Type Plug, straight
Number of Contacts 8
Number of Rows 2
Colour Grey
Contact Gender MALE
Dimensions (L x W x H) 43.69 x 31.62 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 4
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 8
Width 31.62mm

Reviews

Be the first to submit a review

Trustpilot