TE Connectivity DTM04-08PA-E003 DTM Pin Housing Cable 8 Pins 1 pc

Image Representative of Range

TE Connectivity DTM04-08PA-E003 DTM Pin Housing Cable 8 Pins 1 pc

MPN
DTM04-08PA-E003
EAN-13
4064161272672
Order Code
07-5363
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £12.94
10+ £11.82
50+ £10.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TE Connectivity's DTM04-08PA-E003 is an 8-pin housing cable designed for durable electrical connections. This component is commonly used in automotive and industrial applications, ensuring reliable performance in harsh environments. It is known for its robustness and resistance to vibration and environmental factors.
Type Plug, straight
Number of Contacts 8
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender MALE
Dimensions (L x W x H) 43.69 x 31.62 x 20.22 mm
Height 20.22mm
Industrial packaging No
IP Rating IP68
Length 43.69mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 16
Min. temperature -55°C
Minimum Operating Temperature -55
Pins per row 4
Rated Current (Signal) 7.5
Series DTM
Total Number of Contacts 8
Width 31.62mm
Wire Gauge (AWG) 16

Reviews

Be the first to submit a review

Trustpilot