TE Connectivity DT8S-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT8S-BT Strain Relief Sleeve 180° 1 pc

MPN
DT8S-BT
EAN-13
2050005530550
Order Code
07-5359
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.926
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

The DT8S-BT strain relief sleeve, manufactured by TE Connectivity, features a 180° design for optimal cable support. It is typically used in electrical and electronic applications to prevent cable strain and enhance durability. This product is sold individually and is ideal for ensuring cable longevity in various settings.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .5
IP Rating IP6K9K
Maximum Operating Temperature 100
Minimum Operating Temperature -29
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot