TE Connectivity DT6S-BT-BK Strain Relief Sleeve 180° Black 1 pc

MPN
DT6S-BT-BK
EAN-13
2050005530529
Order Code
07-5356
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

The TE Connectivity strain relief sleeve DT6S-BT-BK is designed to provide 180° strain relief for electrical connectors, ensuring durability and longevity. Manufactured by TE Connectivity, it is typically used in rugged applications requiring reliable connectivity and tension management. Ideal for automotive and industrial applications, it effectively prevents cable stress and damage.
Type Connector Strain Relief
Number of Contacts 6
Colour Black
Compatible Cable Diameter Range 0 – .5
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Box
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot