TE Connectivity DT6P-BT-BK Strain Relief Sleeve 180° 1 pc

Order Code:

07-5353

Brand: TE Connectivity MPN: DT6P-BT-BK EAN-13: 2050005530475

Discontinued


TE Connectivity manufactures the strain relief sleeve DT6P-BT-BK, designed for 180° applications. This component offers enhanced cable management by protecting cables from bends and kinks. Ideal for automotive and industrial use, it ensures reliable and secure cable connections.
Type Connector Strain Relief
Color Black
Compatible Cable Diameter Range 0 – .5
IP Rating IP6K9K
Material Plastic
Max Operating Temperature 100°C
Min Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material PVC
Sealable No

You may also like


Trustpilot