TE Connectivity DT3S-BT-BK Strain Relief Sleeve 180° 1 pc

Order Code:

07-5346

Brand: TE Connectivity MPN: DT3S-BT-BK EAN-13: 2050005530512

Discontinued


TE Connectivity's DT3S-BT-BK strain relief sleeve is designed for robust cable management. It features a 180° design, ensuring optimal protection and durability in various electrical applications. Ideal for automotive and industrial uses, it effectively mitigates cable stress and extends connection longevity.
Type Connector Strain Relief
Color Black
Compatible Cable Diameter Range 0 – .355
IP Rating IP6K9K
Material Plastic
Max Operating Temperature 100°C
Min Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product colour Black
Primary Product Material PVC
Sealable No
UL Flammability Rating 12mm Flame Test per Standard UL-94

You may also like


Trustpilot