TE Connectivity DT3P-BT-BK Strain Relief Sleeve 180° 1 pc Black

Image Representative of Range

TE Connectivity DT3P-BT-BK Strain Relief Sleeve 180° 1 pc Black

MPN
DT3P-BT-BK
EAN-13
2050005530536
Order Code
07-5342
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £3.19
50+ £3.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 11 days

TE Connectivity manufactures the DT3P-BT-BK strain relief sleeve, designed to provide a 180° bend. This component is ideal for protecting cables and preventing strain in electrical connections. It is commonly used in applications requiring durable cable management solutions.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .375
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot