TE Connectivity DT2P-BT-BK Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT2P-BT-BK Strain Relief Sleeve 180° 1 pc

MPN
DT2P-BT-BK
EAN-13
2050005530468
Order Code
07-5338
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.25
50+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 3,094 availableBack-order availability date - 14/11/2026

TE Connectivity's strain relief sleeve DT2P-BT-BK is designed to provide enhanced cable protection by reducing strain at connection points. This 180-degree sleeve is commonly used in automotive and industrial applications where robust cable management is required. It ensures durability and improved performance of cable assemblies by minimising stress and potential damage.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .345
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Reviews

Be the first to submit a review

Trustpilot