TE Connectivity DT15-4P-G003 Pin Housing PCB 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT15-4P-G003 Pin Housing PCB 4 Pins 1 pc

MPN
DT15-4P-G003
EAN-13
2050005525464
Order Code
07-5334
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £20.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 02/12/2026

TE Connectivity's DT15-4P-G003 is a pin housing suitable for printed circuit boards accommodating a total of four pins. This component is ideal for electronic applications requiring robust and reliable PC board connections. The pin housing is known for its precision engineering, supporting secure and efficient electrical connectivity.
Type Pin housing PCB
Number of Ways 4
Number of Rows 2
Mounting Type Board Mount
Mounting Direction Straight
Contact Gender MALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Pins per row 4
Termination Type SOLDER
Total Number of Contacts 4

Reviews

Be the first to submit a review

Trustpilot