TE Connectivity DT13-48PABCD-R015 Combination Conn 48 Male Contacts Shrouded

MPN
DT13-48PABCD-R015
Order Code
14-6724
Country of Origin
USA
Qty Unit Price (Ex VAT)
2+ £118.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 01/11/2026

TE Connectivity's DT13-48PABCD-R015 is a combination connector featuring 48 male contacts and a shrouded design.

It provides robust and reliable connections for demanding environments.

Typical applications include automotive and industrial systems requiring secure and efficient connectivity.

The part's durability and high contact density make it ideal for tough operational conditions.


Gender Male
Number of Positions 48
Colour Black
Connector System Wire-to-Device
Contact Finish - Mating TIN
Contact Material Copper
Contact Plating Tin
Contact Shape Circular
Contact Type Male Pin
DC Rated Voltage 250v
ELV Compliant
Flammability Rating UL94 V-0
Height 2.097inch
Housing colour Grey
Hybrid Connector No
Insulation Colour Black
Insulation Material Plastic
Length 141.3mm
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Through Hole, Panel
Number of Contacts 48
Number of Rows 2
Operating Supply Voltage 250v
Orientation Right Angle
Packaging Bulk
Pitch 0.175inch
Polarized No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable No
Strain Relief No (Without)
Termination Solder
Voltage Rating 250mV
Width 53.25mm

Reviews

Be the first to submit a review

Trustpilot