TE Connectivity DT12S-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT12S-BT Strain Relief Sleeve 180° 1 pc

MPN
DT12S-BT
EAN-13
2050005530567
Order Code
07-5329
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
3+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The DT12S-BT strain relief sleeve by TE Connectivity is designed to provide robust cable support and is made from durable materials. It is ideal for electrical applications requiring secure and reliable cable management. This component is commonly used in industrial and automotive contexts to prevent cable strain and extend the lifespan of connections.
Type Connector Strain Relief
Number of Contacts 1
Colour Grey
Compatible Cable Diameter Range 0 – .535
IP Rating IP6K9K
Military Spec True
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
REACH Compliant
ROHS Yes
Sealable No

Reviews

Be the first to submit a review

Trustpilot