TE Connectivity DT12S-BT-BK Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT12S-BT-BK Strain Relief Sleeve 180° 1 pc

MPN
DT12S-BT-BK
EAN-13
2050005530574
Order Code
07-5330
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £3.74
50+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 582 availableBack-order availability date - 14/11/2026

The strain relief sleeve DT12S-BT-BK by TE Connectivity is designed for 180° cable connections, providing robust support and protection to prevent cable stress and damage. This black sleeve is typically used in electrical and electronic applications where secure cable connections are essential. It is commonly utilised in industries requiring reliable cable management and protection, ensuring longevity and performance.
Type Connector Strain Relief
Number of Contacts 1
Colour Black
Compatible Cable Diameter Range 0 – .535
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
RoHS Compliant Yes
Sealable No

Reviews

Be the first to submit a review

Trustpilot