TE Connectivity DT12P-BT Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT12P-BT Strain Relief Sleeve 180° 1 pc

MPN
DT12P-BT
EAN-13
2050005530482
Order Code
07-5325
Country of Origin
USA
View Full Product Range (26)

Discontinued


TE Connectivity's DT12P-BT is a connector boot designed for female shrouded connections with 12 positions.

It features a robust grey exterior that provides reliable protection in harsh environments.

The connector is ideal for automotive and industrial applications where dependable connections are crucial.

Its durable construction ensures long-lasting performance in demanding conditions.


Type Connector Strain Relief
Number of Contacts 12
Gender Female
Colour Grey
Compatible Cable Diameter Range 0 – .515
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot