TE Connectivity DT12P-BT-EN Strain Relief Sleeve 180° 1 pc

Image Representative of Range

TE Connectivity DT12P-BT-EN Strain Relief Sleeve 180° 1 pc

MPN
DT12P-BT-EN
EAN-13
2050005530543
Order Code
07-5327
Country of Origin
USA
View Full Product Range (26)

Discontinued


TE Connectivity manufactures the strain relief sleeve 180° DT12P-BT-EN, a single-component unit. It is designed to provide reliable strain relief in cable assemblies, enhancing durability and performance. Typical applications include automotive and industrial settings where cable protection is vital.
Type Connector Strain Relief
Number of Contacts 1
Number of Rows N/A
Colour Grey
Compatible Cable Diameter Range 0 – .59
IP Rating IP6K9K
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot