TE Connectivity DT12P-BT-BK Strain Relief Sleeve 180° 1 pc

MPN
DT12P-BT-BK
EAN-13
2050005530499
Order Code
07-5326
Country of Origin
USA
View Full Product Range (26)

Discontinued


Manufactured by TE Connectivity, the DT12P-BT-BK is a strain relief sleeve designed at 180 degrees, available as a single piece. This component aids in protecting electrical connections from stress and damage in various applications. It is typically used in harsh environments where robust and reliable cable connections are essential.
Type Connector Strain Relief
Number of Contacts 1
Number of Rows N/A
Colour Black
Compatible Cable Diameter Range 0 – .515
IP Rating IP6K9K
Material Plastic
Maximum Operating Temperature 100°C
Minimum Operating Temperature -28.88°C
Mount Cable
Operating Temperature Range -20 – 212
Packaging Method Package
Packaging Quantity 1
Primary Product Material PVC
Sealable No

Trustpilot