TE Connectivity DT06-6S DT Series Plug Connector Female Shrouded 6 Way

MPN
DT06-6S
Order Code
14-0749
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 370 in stock

The TE Connectivity DT06-6S is a durable plug connector designed for secure electrical connections.

It features a female shrouded 6-way configuration, providing reliable performance in harsh environments.

Suitable for automotive and industrial applications, it ensures resistance to moisture and dust ingress.

The robust design of the DT06-6S makes it ideal for heavy-duty machinery and transportation systems.


Gender Male
Number of Positions 6
Colour Grey
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing colour Grey
Hybrid Connector No
Length 0.716inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Number of Rows 2
Packaging Bulk
Pitch 0.175inch
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 0.891inch

Reviews

Be the first to submit a review

Trustpilot