TE Connectivity DT06-6S-C015 DT Socket 6 Pins Housing Contacts Fuse Wedge

MPN
DT06-6S-C015
EAN-13
2050003953344
Order Code
07-5316
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,837 in stock

TE Connectivity manufactures the DT06-6S-C015, a bullet connector socket with six pins, part of the DT series round connectors. This straight socket connector is designed for reliable electrical connections in automotive and industrial applications, known for its durability and waterproof properties. It is suitable for systems requiring high-performance connections in harsh environments.
Type Socket, straight
Number of Contacts 6
Gender Socket
Number of Rows 2
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Temperature +85°C
Military Spec False
Min. temperature -40°C
Nominal Voltage 1500V AC
Number of pins 6
REACH Compliant
ROHS Yes
Series DT
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot