TE Connectivity DT06-4S-E004 Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-4S-E004 Socket Housing Cable 4 Pins 1 pc

MPN
DT06-4S-E004
EAN-13
2050005367392
Order Code
07-5309
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

TE Connectivity's DT06-4S-E004 is a socket housing cable designed for robust connectivity applications. The unit features four pins, suitable for enhancing secure electrical connections in harsh environments. It is commonly used in automotive and industrial equipment applications for its durability and reliability.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 18.19 x 18.39 x 30.94 mm
Height 30.94mm
IP Rating IP68
Length 18.19mm
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Military Spec False
Min. temperature -55°C
Number of pins 4
Pins per row 2
REACH Compliant
ROHS Yes
Series DT
Width 18.39mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot