TE Connectivity DT06-4S DT Series Sleeve, 180°/90°, 2-6 Pin, Ribbed Clamp

MPN
DT06-4S
EAN-13
2050001511225
Order Code
13-0804
Country of Origin
USA
Qty Unit Price (Ex VAT)
3+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 540 in stock

TE Connectivity's DT06-4S is a female shrouded connector with four positions, designed for reliability and rugged environments.

Its grey casing provides visual identification and robust protection against harsh conditions.

The connector is commonly used in industrial and automotive applications for secure electrical connections.

Manufactured by TE Connectivity, it ensures high performance in demanding settings.


Type Socket enclosure
Number of Positions 4
Pitch 4.44mm
AWG 20 - 14
Cable Ø (max.) 1.35mm
Cable Ø range 1.35 - 1.35mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Color Grey
Colour Black
Connection Crimp
Connector System Wire-to-Wire
Contact Type Female Socket
Cross-section range 2 mm² (max)
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 30.94mm
Housing Color Grey
Hybrid Connector No
Length 0.716inch
max. cross section 2mm²
Maximum Operating Temperature 125°C
Maximum Temperature +70°C
Min. temperature -20°C
Minimum Operating Temperature -55°C
Mount Free Hanging
Nominal Current 5A
Nominal Voltage 150V
Number of pins 4
Number of Rows 2
Packaging Bulk
Polarized Yes
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.39mm

Reviews

Be the first to submit a review

Trustpilot