TE Connectivity DT06-4S-CP01 DT Plug 4P Black Blocked Seal Retention

MPN
DT06-4S-CP01
EAN-13
2050006829448
Order Code
07-5308
Country of Origin
USA
  • Quickly find another product in this range by Gender:

    Female Plug
View Full Product Range (2)

Discontinued


Manufactured by TE Connectivity, the DT06-4S-CP01 is a robust and reliable connector designed for harsh environments. Featuring four sockets, it ensures secure and protected electrical connections, often utilised in automotive and industrial applications. Its durable construction makes it suitable for use in conditions where moisture and mechanical stress are present.
Type TE ICT DT
Gender Plug
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Misc Attribute TE ICT DT
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 4

Trustpilot