TE Connectivity DT06-4S-CE02 DT Socket Connector 4-Pin Straight 1 pc

Image Representative of Range

TE Connectivity DT06-4S-CE02 DT Socket Connector 4-Pin Straight 1 pc

Order Code:

07-5305

Brand: TE Connectivity MPN: DT06-4S-CE02 EAN-13: 2050003953351
Qty Unit Price (Inc VAT)
3+ £2.06
10+ £1.70
100+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
133 in stock, despatched in 4 working days

The TE Connectivity DT06-4S-CE02 is a bullet connector socket with a straight design, ideal for robust electrical connections. This four-pin connector is part of the DT series and is renowned for its durable construction, ensuring reliable use in automotive and industrial environments. Its robust performance makes it suitable for harsh conditions, and it is commonly employed for wiring connections in heavy machinery and off-road vehicles.
Type Socket, straight
Number of Contacts 4
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
Max Operating Temperature 125
max. cross section 2mm²
Max. temperature +85°C
Min Operating Temperature -55
Min. temperature -25°C
Nominal Voltage 1500V AC
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Wire Gauge (AWG) 20 - 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot