TE Connectivity DT06-4S-CE01 Socket Housing Cable 4 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-4S-CE01 Socket Housing Cable 4 Pins 1 pc

MPN
DT06-4S-CE01
EAN-13
2050005366913
Order Code
07-5304
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TE Connectivity manufactures the DT06-4S-CE01 socket housing cable with 4 pins. It is typically used in automotive and industrial applications for secure, reliable connections. The housing is designed to resist harsh environments and ensure optimal conductivity.
Type Socket, straight
Number of Contacts 4
Gender Socket
Number of Rows 2
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 20.83 x 19.58 x 32.46 mm
Height 32.46mm
IP Rating IP68
Length 20.83mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 4
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Width 19.58mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot