TE Connectivity DT06-4S-C015 DT Socket Bullet 4 Pins With Housing & Wedge

MPN
DT06-4S-C015
EAN-13
2050003953269
Order Code
07-5303
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.54
10+ £1.38
100+ £1.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

The TE Connectivity DT06-4S-C015 is a bullet connector socket designed for reliable and secure electrical connections. It features a four-pin configuration and is commonly used in automotive and industrial applications for robust and weather-resistant interfacing. This connector is part of the DT series and is known for its durability and longevity.
Type Socket, straight
Number of Contacts 4
Gender Socket
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 4
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 4
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot