TE Connectivity DT06-3S-E003 DT Series Plug Connector Female Shrouded

MPN
DT06-3S-E003
Order Code
14-0623
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT06-3S-E003 is a female shrouded plug connector designed for reliable performance.

It features a robust housing that ensures durability and protection in harsh environments.

This connector is commonly used in automotive and industrial applications for secure electrical connections.

Its three-pin layout provides efficient power and signal transfer.


Gender Female
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 3

Reviews

Be the first to submit a review

Trustpilot