Christmas Opening Hours and Delivery Dates here
TE Connectivity DT06-3S-CE02 DT Socket Connector 3-Pin Straight Housing

TE Connectivity DT06-3S-CE02 DT Socket Connector 3-Pin Straight Housing

Order Code:

07-5292

Brand: TE Connectivity MPN: DT06-3S-CE02 EAN-13: 2050003953450

Discontinued


The TE Connectivity DT06-3S-CE02 is a bullet connector socket with three pins, designed for robust connections in electrical systems. This connector features a straight, compact design, making it ideal for automotive and industrial applications where reliable connections are required. It is part of the DT series and offers durable performance in harsh environments.
Type Socket, straight
Number of Contacts 3
Current Rating 13A
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68 mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Black
Connection angle 180°
Cross Section 2 mm² (max)
IP Rating IP67
max. cross section 2mm²
Max. temperature +85°C
Min. temperature -25°C
Nominal Voltage 1500V AC
Series DT
Wire Gauge (AWG) 20 - 14

You may also like


Trustpilot