TE Connectivity DT06-3S-C015 DT Socket 3-Pin Straight With Housing

MPN
DT06-3S-C015
EAN-13
2050003953467
Order Code
07-5290
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
3+ £1.18
10+ £1.09
100+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 372 in stock

The TE Connectivity DT06-3S-C015 is a robust connector plug designed for secure connections.

This 3-position female shrouded plug is grey and part of the DT Series.

It is built to withstand harsh environments, making it ideal for automotive and industrial applications.

Its sealed design ensures protection against dust and moisture ingress.


Type Socket, straight
Number of Contacts 3
Gender Female
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55
Nominal Voltage 1500V AC
Number of pins 3
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 3
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot