TE Connectivity DT06-3S-C015 DT Series Connector Plug 3P Female Shrouded Grey

MPN
DT06-3S-C015
Order Code
14-6556
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £1.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 24,964 in stock

The TE Connectivity DT06-3S-C015 is a robust connector plug designed for secure connections.

This 3-position female shrouded plug is grey and part of the DT Series.

It is built to withstand harsh environments, making it ideal for automotive and industrial applications.

Its sealed design ensures protection against dust and moisture ingress.


Type Female shrouded
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Number of Contacts 3
Rated Current (Signal) 13
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot