TE Connectivity DT06-2S-EP11 Socket Housing 2 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-2S-EP11 Socket Housing 2 Pins 1 pc

MPN
DT06-2S-EP11
EAN-13
2050005367330
Order Code
07-5286
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 116 in stock

TE Connectivity's DT06-2S-EP11 is a socket housing cable with a total of 2 pins. It is designed for secure and reliable electrical connections, suitable for automotive and industrial applications. This durable connector housing is ideal for harsh environmental conditions.
Type Socket, straight
Number of Contacts 2
Gender Socket
Number of Rows 1
Case Material PA GF
Colour Black
Connection Angle 180°
Connector System wire-to-wire
Contact Gender FEMALE
Dimensions (L x W x H) 17.35 x 16.15 x 40.92 mm
Height 40.92mm
IP Rating IP68
Length 17.35mm
Maximum Operating Temperature 125
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55
Number of pins 2
Pins per row 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Width 16.15mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot