TE Connectivity DT06-2S DT Series Connector Male Unshrouded 2P Grey

MPN
DT06-2S
Order Code
15-6504
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £1.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Despatched within 5 working days - 7,252 in stock

TE Connectivity's DT06-2S is a male unshrouded connector with a 2-position configuration, finished in grey.

This robust connector is known for its reliability in harsh environments, making it suitable for automotive and industrial applications.

The high-performance DT Series is designed with enhanced durability and sealing capabilities.

It is often used in wiring harnesses and other demanding electrical systems.


Gender Male
Number of Rows N/A
Contact Finish Termination Nickel (Ni)
Contact Gender FEMALE
Dielectric Withstanding Voltage 1500VAC
Insulator Colour GRAY
Insulator Material THERMOPLASTIC
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Mounting Style STRAIGHT
Number Of Connectors ONE
Rated Current (Signal) 13
Reliability COMMERCIAL
Termination Type CRIMP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot