Easter Opening Hours and Delivery Dates here
TE Connectivity DT06-2S-C017 Connector Housing 2-Pin Cable Mount

Image Representative of Range

TE Connectivity DT06-2S-C017 Connector Housing 2-Pin Cable Mount

Order Code:

07-5277

Brand: TE Connectivity MPN: DT06-2S-C017 EAN-13: 2050005366821
Qty Unit Price (Ex VAT)
2+ £3.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 in stock, despatched in 4 working days

TE Connectivity manufactures the DT06-2S-C017, a socket housing cable with two pins. It is typically used in automotive and industrial applications for secure and durable connections. This product is designed to withstand harsh environmental conditions, ensuring reliable performance.
Type Socket, straight
Number of Contacts 2
Number of Rows 1
Case Material PA GF
Colour Grey
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 32.46 x 15.01 x 15.95 mm
Height 15.95mm
IP Rating IP68
Length 32.46mm
Max. temperature +125°C
Min. temperature -55°C
Pins per row 2
Series DT
Width 15.01mm
Wire Gauge (AWG) 14

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot