TE Connectivity DT06-2S-C015 DT Socket 2-Pin Straight Housing & Contacts

MPN
DT06-2S-C015
EAN-13
2050003953443
Order Code
07-5276
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
10+ £0.709
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,248 in stock

TE Connectivity's DT06-2S-C015 is a female shrouded plug with 2 positions and an E seal.

It is designed for secure connections in environments requiring reliable performance.

This connector is typically used in automotive and industrial applications.

The shrouded design offers enhanced protection against environmental factors.


Type Socket, straight
Number of Contacts 2
Gender Female
Number of Rows 1
Cable Ø (max.) 3.68mm
Cable Ø range 1.35 - 3.68mm
Cable Ø up to 1.35mm
Case Material Thermoplastic material
Colour Grey
Connection Crimp
Connection Angle 180°
Contact Gender FEMALE
Cross Section 2 mm² (max)
Current Rating 13A
IP Rating IP67
max. cross section 2mm²
Maximum Operating Temperature 125
Maximum Temperature +70°C
Min. temperature -25°C
Minimum Operating Temperature -55
Nominal Voltage 250V AC
Number of pins 2
Rated Current (Signal) 13
Series DT
Termination Type CRIMP
Total Number of Contacts 2
Wire Gauge (AWG) 20 - 14

Reviews

Be the first to submit a review

Trustpilot