TE Connectivity DT06-2S-C015 DT Connector Female Shrouded Plug 2P E Seal

MPN
DT06-2S-C015
Order Code
15-6494
Country of Origin
China
Qty Unit Price (Ex VAT)
85+ £0.653
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack order, lead time 4 months

TE Connectivity's DT06-2S-C015 is a female shrouded plug with 2 positions and an E seal.

It is designed for secure connections in environments requiring reliable performance.

This connector is typically used in automotive and industrial applications.

The shrouded design offers enhanced protection against environmental factors.


Number of Contacts 2
Gender Female
Number of Rows 1
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 2

Reviews

Be the first to submit a review

Trustpilot