TE Connectivity DT06-12SD-EP06 Socket Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SD-EP06 Socket Housing Cable 12 Pins 1 pc

MPN
DT06-12SD-EP06
EAN-13
2050005367545
Order Code
07-5275
Country of Origin
USA
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £13.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

TE Connectivity's DT06-12SD-EP06 is a socket housing cable designed for robust and reliable connections with 12 pins. This component is ideal for automotive and industrial applications where durable and weather-resistant connections are crucial. Made by TE Connectivity, it provides secure electrical connections in challenging environments.
Type Socket, straight
Number of Contacts 12
Gender Plug
Number of Rows 2
Body Orientation Straight
Case Material PA GF
Colour Brown
Connection Angle 180°
Connector System wire-to-wire
Dimensions (L x W x H) 40.56 x 20.83 x 2 mm
Height 2mm
Industrial packaging No
IP Rating IP68
Length 40.56mm
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Maximum Temperature +125°C
Maximum Wire Size AWG 14
Min. temperature -55°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Pins per row 6
Series DT
Termination Method Crimp
Width 20.83mm
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot