TE Connectivity DT06-12SD DT Series Connector Plug Shrouded Male 12P

MPN
DT06-12SD
Order Code
14-0683
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 13/11/2026

The TE Connectivity DT06-12SD is a shrouded male connector plug with 12 positions.

It is part of the DT Series, designed for robust performance in harsh environments.

This connector is typically used in automotive and industrial applications.

Its reliable sealing technology ensures secure connectivity.


Gender Male
Number of Positions 12
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot