TE Connectivity DT06-12SC-P012 Automotive Connector Male Shrouded 12P Enhanced

MPN
DT06-12SC-P012
Order Code
14-0739
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £4.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack-order availability date - 12/11/2026

The TE Connectivity DT06-12SC-P012 is a robust, shrouded male connector with 12 positions.

It is designed for enhanced performance in harsh automotive environments.

The connector offers secure connections, ensuring reliability for vehicle electrical systems.

Typical applications include cars, trucks, and off-road vehicles.


Type Automotive Connector
Number of Contacts 12
Gender Male
Contact Gender FEMALE
Maximum Operating Temperature 125
Minimum Operating Temperature -55
Rated Current (Signal) 13
Termination Type CRIMP
Total Number of Contacts 12

Reviews

Be the first to submit a review

Trustpilot