TE Connectivity DT06-12SC-CE05 Delphi Connector Male Shrouded Green Sealed

MPN
DT06-12SC-CE05
Order Code
14-0663
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
30+ £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Available to back orderBack-order availability date - 12/09/2026

The TE Connectivity DT06-12SC-CE05 Delphi Connector is a male shrouded green sealed connector.

It features a rugged design that ensures reliable performance in harsh environments.

This connector is commonly used in automotive applications and industrial machinery.

Its sealing capability provides protection against moisture and contaminants.


Type Housing
Body Orientation Straight
Gender PL
Max Current Rating 13/ContactA
Max Voltage Rating 250VDC
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Mounting Cable Mount
Number of Contacts 12
Number of Rows 2
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot