TE Connectivity DT06-12SA-P012 Socket Housing Cable 12 Pins 1 pc

Image Representative of Range

TE Connectivity DT06-12SA-P012 Socket Housing Cable 12 Pins 1 pc

MPN
DT06-12SA-P012
EAN-13
2050005540702
Order Code
07-5267
Country of Origin
USA
View Full Product Range (32)
Qty Was Unit Price (Inc VAT)
1+ £9.17 £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The TE Connectivity DT06-12SA-P012 is a socket housing cable from the DT series, designed to accommodate 12 pins. This connector is robust and versatile, suitable for harsh environmental applications such as automotive and industrial machinery. It ensures reliable electrical connections in demanding conditions.
Type Socket housing cable
Number of Contacts 12
Gender Socket
Number of Rows 2
Colour Grey
Connection Crimp
Connector System Wire-to-Wire
Contact Type Female Socket
ELV Compliant
Flammability Rating UL94 V-0
Height 30.94mm
Housing Color Grey
Hybrid Connector No
Length 1.597inch
Maximum Operating Temperature 125°C
Minimum Operating Temperature -55°C
Misc Attribute DT Serie
Mount Free Hanging
Packaging Bulk
Pitch 0.175inch
Polarized No
RoHS Compliant Yes
Sealable Yes (With)
Series DT
Serviceable Yes
Strain Relief Add By Accessory
Termination Crimp
Width 18.19mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot